
ANT-2.4-FPC-SAH100UF | |
|---|---|
DigiKey Part Number | 343-ANT-2.4-FPC-SAH100UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-FPC-SAH100UF |
Description | ANT 2.4 FPC 12X8 100MM CBL UFL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-FPC-SAH100UF Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 4.1 |
Series | Gain 0.1dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination I-PEX MHF1 (U.FL) |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.63000 | €5.63 |
| 10 | €5.15900 | €51.59 |
| 25 | €4.91240 | €122.81 |
| 100 | €4.69140 | €469.14 |
| 250 | €4.48748 | €1,121.87 |
| 500 | €4.30050 | €2,150.25 |
| 1.000 | €4.12202 | €4,122.02 |
| Unit Price without VAT: | €5.63000 |
|---|---|
| Unit Price with VAT: | €6.75600 |

