
AEK-SP610 | |
|---|---|
DigiKey Part Number | 343-AEK-SP610-ND |
Manufacturer | |
Manufacturer Product Number | AEK-SP610 |
Description | BOARD EVAL FOR ANT-LTE-SP610 |
Customer Reference | |
Detailed Description | SP610 Splatch® Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Antenna | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SP610 | |
Note | - | |
RF Type | - | |
RF Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.56000 | €18.56 |
| Unit Price without VAT: | €18.56000 |
|---|---|
| Unit Price with VAT: | €22.27200 |

