



5-2394521-4 | |
|---|---|
DigiKey Part Number | 343-5-2394521-4TR-ND - Tape & Reel (TR) 343-5-2394521-4CT-ND - Cut Tape (CT) 343-5-2394521-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394521-4 |
Description | 1.5P D/R R/A WTB W/LATCH 40POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.07000 | €4.07 |
| 10 | €3.46100 | €34.61 |
| 25 | €3.24400 | €81.10 |
| 50 | €3.08900 | €154.45 |
| 100 | €2.94150 | €294.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.66740 | €1,066.96 |
| 800 | €2.54015 | €2,032.12 |
| 1.200 | €2.46858 | €2,962.30 |
| 2.000 | €2.38128 | €4,762.56 |
| 2.800 | €2.32549 | €6,511.37 |
| Unit Price without VAT: | €4.07000 |
|---|---|
| Unit Price with VAT: | €4.88400 |

