



5-2394521-1 | |
|---|---|
DigiKey Part Number | 343-5-2394521-1TR-ND - Tape & Reel (TR) 343-5-2394521-1CT-ND - Cut Tape (CT) 343-5-2394521-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394521-1 |
Description | 1.5P D/R R/A WTB W/LATCH 10POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.362" (9.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.44400 | €14.44 |
| 25 | €1.35360 | €33.84 |
| 50 | €1.28900 | €64.45 |
| 100 | €1.22730 | €122.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.11290 | €445.16 |
| 800 | €1.05979 | €847.83 |
| 1.200 | €1.02990 | €1,235.88 |
| 2.000 | €0.99347 | €1,986.94 |
| 2.800 | €0.97017 | €2,716.48 |
| 4.000 | €0.94608 | €3,784.32 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |

