Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)
5-2394521-1
5-2394521-1

5-2394521-1

DigiKey Part Number
343-5-2394521-1TR-ND - Tape & Reel (TR)
343-5-2394521-1CT-ND - Cut Tape (CT)
343-5-2394521-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-2394521-1
Description
1.5P D/R R/A WTB W/LATCH 10POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.362" (9.20mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
Flash
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.70000€1.70
10€1.44400€14.44
25€1.35360€33.84
50€1.28900€64.45
100€1.22730€122.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.11290€445.16
800€1.05979€847.83
1.200€1.02990€1,235.88
2.000€0.99347€1,986.94
2.800€0.97017€2,716.48
4.000€0.94608€3,784.32
Manufacturers Standard Package
Unit Price without VAT:€1.70000
Unit Price with VAT:€2.04000