



5-2394520-3 | |
|---|---|
DigiKey Part Number | 343-5-2394520-3TR-ND - Tape & Reel (TR) 343-5-2394520-3CT-ND - Cut Tape (CT) 343-5-2394520-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394520-3 |
Description | 1.5PITCH V D/R WTB 30POS CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Locking Ramp |
Part Status Active | Insulation Height 0.205" (5.20mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.34000 | €2.34 |
| 10 | €1.98900 | €19.89 |
| 25 | €1.86400 | €46.60 |
| 50 | €1.77480 | €88.74 |
| 100 | €1.69000 | €169.00 |
| 250 | €1.58416 | €396.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.48927 | €893.56 |
| 1.200 | €1.41823 | €1,701.88 |
| 1.800 | €1.37825 | €2,480.85 |
| 3.000 | €1.32949 | €3,988.47 |
| 4.200 | €1.29834 | €5,453.03 |
| 6.000 | €1.26612 | €7,596.72 |
| Unit Price without VAT: | €2.34000 |
|---|---|
| Unit Price with VAT: | €2.80800 |

