



5-2394520-2 | |
|---|---|
DigiKey Part Number | 343-5-2394520-2TR-ND - Tape & Reel (TR) 343-5-2394520-2CT-ND - Cut Tape (CT) 343-5-2394520-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394520-2 |
Description | 1.5PITCH V D/R WTB 20POS CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.205" (5.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| 10 | €1.68400 | €16.84 |
| 25 | €1.57760 | €39.44 |
| 50 | €1.50220 | €75.11 |
| 100 | €1.43060 | €143.06 |
| 250 | €1.34092 | €335.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.26058 | €756.35 |
| 1.200 | €1.20043 | €1,440.52 |
| 1.800 | €1.16659 | €2,099.86 |
| 3.000 | €1.12533 | €3,375.99 |
| 4.200 | €1.09896 | €4,615.63 |
| 6.000 | €1.07168 | €6,430.08 |
| Unit Price without VAT: | €1.98000 |
|---|---|
| Unit Price with VAT: | €2.37600 |

