



4-2394520-1 | |
|---|---|
DigiKey Part Number | 343-4-2394520-1TR-ND - Tape & Reel (TR) 343-4-2394520-1CT-ND - Cut Tape (CT) 343-4-2394520-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2394520-1 |
Description | 1.5P VERTICAL DUAL-ROW LOCKING H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.205" (5.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.73600 | €7.36 |
| 100 | €0.62520 | €62.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.55087 | €330.52 |
| 1.200 | €0.52456 | €629.47 |
| 1.800 | €0.50976 | €917.57 |
| 3.000 | €0.49172 | €1,475.16 |
| 4.200 | €0.48019 | €2,016.80 |
| 6.000 | €0.46826 | €2,809.56 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

