
2441708-1 | |
|---|---|
DigiKey Part Number | 343-2441708-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441708-1 |
Description | 7/8' S/T CLAMP CONNECTOR FOR SF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7/8 EIA Connector Plug, Male Pin 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
EDA/CAD Models | 2441708-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | SFT-600 | |
Fastening Type | Push-Pull | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 1665 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €234.18200 | €23,418.20 |
| Unit Price without VAT: | €234.18200 |
|---|---|
| Unit Price with VAT: | €281.01840 |


