
2441534-1 | |
|---|---|
DigiKey Part Number | 343-2441534-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441534-1 |
Description | COAX ADAPT ML51 TO COAX SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector ML51 Jack, Female Socket To Coaxial Switch Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2441534-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bag | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 12 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold, Nickel |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) ML51 Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) Coaxial Switch Plug, Male Pin | Mating Cycles 500, 20000 |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2441535-1 | TE Connectivity Linx | 0 | 343-2441535-1-ND | €157.45790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €160.69710 | €16,069.71 |
| Unit Price without VAT: | €160.69710 |
|---|---|
| Unit Price with VAT: | €192.83652 |


