Cable Assembly Coaxial 1.0mm to 1.0mm 24.02" (610.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2441478-3

DigiKey Part Number
343-2441478-3-ND
Manufacturer
Manufacturer Product Number
2441478-3
Description
COAX CBL 1.0MM TO 1.0MM 24"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm 24.02" (610.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2441478-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
1.0mm to 1.0mm
1st Connector
1.0mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.02" (610.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
110 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10€4,098.77000€40,987.70
Manufacturers Standard Package
Unit Price without VAT:€4,098.77000
Unit Price with VAT:€4,918.52400