Cable Assembly Coaxial 1.85mm to 1.85mm 23.62" (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2441454-1

DigiKey Part Number
343-2441454-1-ND
Manufacturer
Manufacturer Product Number
2441454-1
Description
COAX CBL 1.85MM TO 1.85MM 23.6"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 23.62" (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2441454-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Box
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
23.62" (600.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
50 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€5,855.91000€5,855.91
Unit Price without VAT:€5,855.91000
Unit Price with VAT:€7,027.09200