
2441440-1 | |
|---|---|
DigiKey Part Number | 343-2441440-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441440-1 |
Description | COAX ADAPT 2.4MM TO 2.92MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2441440-1 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €1,099.31208 | €52,766.98 |
| Unit Price without VAT: | €1,099.31208 |
|---|---|
| Unit Price with VAT: | €1,319.17450 |

