
2441417-1 | |
|---|---|
DigiKey Part Number | 343-2441417-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441417-1 |
Description | COAX ADAPT 2.4MM TO 3.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 3.5mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2441417-1 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 33 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 3.5mm Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | €543.93736 | €39,163.49 |
| Unit Price without VAT: | €543.93736 |
|---|---|
| Unit Price with VAT: | €652.72483 |

