
2405418-4 | |
|---|---|
DigiKey Part Number | 343-2405418-4-ND |
Manufacturer | |
Manufacturer Product Number | 2405418-4 |
Description | 2MM 5P CABLE ASSEMBLY,440129-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.27000 | €2.27 |
| 10 | €1.92900 | €19.29 |
| 25 | €1.80840 | €45.21 |
| 50 | €1.72180 | €86.09 |
| 100 | €1.63950 | €163.95 |
| 250 | €1.53684 | €384.21 |
| 500 | €1.46346 | €731.73 |
| 1.000 | €1.39361 | €1,393.61 |
| 2.500 | €1.30643 | €3,266.07 |
| Unit Price without VAT: | €2.27000 |
|---|---|
| Unit Price with VAT: | €2.72400 |

