
2394528-1 | |
|---|---|
DigiKey Part Number | 343-2394528-1-ND |
Manufacturer | |
Manufacturer Product Number | 2394528-1 |
Description | 1.5P DUAL ROW LOCKING HPI CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.30300 | €3.03 |
| 25 | €0.28400 | €7.10 |
| 50 | €0.27020 | €13.51 |
| 100 | €0.25740 | €25.74 |
| 250 | €0.24124 | €60.31 |
| 500 | €0.22970 | €114.85 |
| 1.000 | €0.21872 | €218.72 |
| 2.500 | €0.20502 | €512.55 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

