
2394520-3 | |
|---|---|
DigiKey Part Number | 343-2394520-3TR-ND - Tape & Reel (TR) 343-2394520-3CT-ND - Cut Tape (CT) 343-2394520-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2394520-3 |
Description | 1.5P VERTICAL DUAL-ROW LOCKING H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.205" (5.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €1.03100 | €10.31 |
| 100 | €0.87620 | €87.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.77212 | €463.27 |
| 1.200 | €0.73527 | €882.32 |
| 1.800 | €0.71453 | €1,286.15 |
| 3.000 | €0.68925 | €2,067.75 |
| 4.200 | €0.67308 | €2,826.94 |
| 6.000 | €0.65637 | €3,938.22 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |

