
2380403-4 | |
|---|---|
DigiKey Part Number | 343-2380403-4TR-ND - Tape & Reel (TR) 343-2380403-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2380403-4 |
Description | 1.5P WTB HP CABLE CRIMP CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04520 | €1.13 |
| 50 | €0.04280 | €2.14 |
| 100 | €0.04090 | €4.09 |
| 250 | €0.03832 | €9.58 |
| 500 | €0.03648 | €18.24 |
| 1.000 | €0.03473 | €34.73 |
| 2.500 | €0.03255 | €81.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02951 | €295.10 |
| 20.000 | €0.02810 | €562.00 |
| 30.000 | €0.02731 | €819.30 |
| 50.000 | €0.02634 | €1,317.00 |
| 70.000 | €0.02573 | €1,801.10 |
| 100.000 | €0.02509 | €2,509.00 |
| 250.000 | €0.02352 | €5,880.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

