
2380403-4 | |
|---|---|
DigiKey Part Number | 343-2380403-4TR-ND - Tape & Reel (TR) 343-2380403-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2380403-4 |
Description | 1.5P WTB HP CABLE CRIMP CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04560 | €1.14 |
| 50 | €0.04320 | €2.16 |
| 100 | €0.04120 | €4.12 |
| 250 | €0.03860 | €9.65 |
| 500 | €0.03674 | €18.37 |
| 1.000 | €0.03498 | €34.98 |
| 2.500 | €0.03279 | €81.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02973 | €297.30 |
| 20.000 | €0.02831 | €566.20 |
| 30.000 | €0.02751 | €825.30 |
| 50.000 | €0.02654 | €1,327.00 |
| 70.000 | €0.02591 | €1,813.70 |
| 100.000 | €0.02527 | €2,527.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

