
1-2394521-1 | |
|---|---|
DigiKey Part Number | 343-1-2394521-1TR-ND - Tape & Reel (TR) 343-1-2394521-1CT-ND - Cut Tape (CT) 343-1-2394521-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2394521-1 |
Description | 1.5P RIGHT ANGLE DUAL-ROW LOCKIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2394521-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.362" (9.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €1.05800 | €10.58 |
| 100 | €0.89910 | €89.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.81528 | €326.11 |
| 800 | €0.77634 | €621.07 |
| 1.200 | €0.75444 | €905.33 |
| 2.000 | €0.72775 | €1,455.50 |
| 2.800 | €0.71068 | €1,989.90 |
| 4.000 | €0.69303 | €2,772.12 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.50000 |

