
1-2394520-1 | |
|---|---|
DigiKey Part Number | 343-1-2394520-1TR-ND - Tape & Reel (TR) 343-1-2394520-1CT-ND - Cut Tape (CT) 343-1-2394520-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2394520-1 |
Description | 1.5P VERTICAL DUAL-ROW LOCKING H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2394520-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.205" (5.20mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.90300 | €9.03 |
| 100 | €0.76660 | €76.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.67553 | €405.32 |
| 1.200 | €0.64328 | €771.94 |
| 1.800 | €0.62514 | €1,125.25 |
| 3.000 | €0.60302 | €1,809.06 |
| 4.200 | €0.58888 | €2,473.30 |
| 6.000 | €0.57426 | €3,445.56 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.27200 |

