



839429-E | |
|---|---|
DigiKey Part Number | 2684-839429-E-ND |
Manufacturer | |
Manufacturer Product Number | 839429-E |
Description | 2-PIN, FEMALE STRAIGHT / FEMALE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.94" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 839429-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.94" (100.00mm) | |
Number of Positions | 2 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.39000 | €11.39 |
| 20 | €9.21900 | €184.38 |
| 40 | €8.77850 | €351.14 |
| 60 | €8.53100 | €511.86 |
| 100 | €8.22900 | €822.90 |
| 260 | €7.69288 | €2,000.15 |
| 500 | €7.34630 | €3,673.15 |
| 1.000 | €6.99614 | €6,996.14 |
| Unit Price without VAT: | €11.39000 |
|---|---|
| Unit Price with VAT: | €13.66800 |

