Connector O-Ring Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

835284-E

DigiKey Part Number
2684-835284-E-ND
Manufacturer
Manufacturer Product Number
835284-E
Description
M12 O-RING FOR CONNECTORS 7X1
Customer Reference
Detailed Description
Connector O-Ring Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Bag
Part Status
Active
Accessory Type
O-Ring
For Use With/Related Products
M12 Female Connector
Shell Size - Insert
-
Material
VITON™
Features
-
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.416
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€1.45000€1.45
10€1.23100€12.31
25€1.15400€28.85
50€1.09860€54.93
100€1.04610€104.61
300€0.96800€290.40
500€0.93372€466.86
1.000€0.88914€889.14
2.500€0.83350€2,083.75
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.74000