


484924-E | |
|---|---|
DigiKey Part Number | 2684-484924-ETR-ND - Tape & Reel (TR) 2684-484924-ECT-ND - Cut Tape (CT) 2684-484924-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 484924-E |
Description | M12 M 5 A * S * 201 10,5 094 * * |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 484924-E Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60VDC |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Termination Solder Eyelet(s) | Contact Material Copper Alloy |
Orientation A | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.94000 | €9.94 |
| 10 | €8.44800 | €84.48 |
| 25 | €7.91920 | €197.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €7.32813 | €549.61 |
| 150 | €6.97853 | €1,046.78 |
| 225 | €6.78178 | €1,525.90 |
| 375 | €6.54195 | €2,453.23 |
| 525 | €6.38863 | €3,354.03 |
| 750 | €6.23003 | €4,672.52 |
| Unit Price without VAT: | €9.94000 |
|---|---|
| Unit Price with VAT: | €11.92800 |

