Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

364255-E | |
|---|---|
DigiKey Part Number | 2684-364255-E-ND |
Manufacturer | |
Manufacturer Product Number | 364255-E |
Description | CONN RCPT HSG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | €1.78648 | €1,375.59 |
| Unit Price without VAT: | €1.78648 |
|---|---|
| Unit Price with VAT: | €2.14378 |






