


235164-E | |
|---|---|
DigiKey Part Number | 2684-235164-ETR-ND - Tape & Reel (TR) 2684-235164-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 235164-E |
Description | M12 F 5 A L90H T * 301 * 188 * Y |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 235164-E Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Orientation A | Insert Material Liquid Crystal Polymer (LCP), Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €9.35824 | €2,339.56 |
| Unit Price without VAT: | €9.35824 |
|---|---|
| Unit Price with VAT: | €11.22989 |

