



168330-E | |
|---|---|
DigiKey Part Number | 2684-168330-E-ND |
Manufacturer | |
Manufacturer Product Number | 168330-E |
Description | 32-PIN, FEMALE ANGLED, 300 MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position Flat Flex Cable Assembly Receptacle to Receptacle 11.81" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 168330-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 11.81" (300.00mm) | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.89000 | €35.89 |
| 20 | €29.05250 | €581.05 |
| 40 | €27.66625 | €1,106.65 |
| 60 | €26.88683 | €1,613.21 |
| 100 | €25.93580 | €2,593.58 |
| 260 | €24.24727 | €6,304.29 |
| Unit Price without VAT: | €35.89000 |
|---|---|
| Unit Price with VAT: | €43.06800 |

