



168314-E | |
|---|---|
DigiKey Part Number | 2684-168314-E-ND |
Manufacturer | |
Manufacturer Product Number | 168314-E |
Description | 20-PIN, FEMALE ANGLED, 200 MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 168314-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 7.87" (200.00mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.62000 | €28.62 |
| 20 | €23.15900 | €463.18 |
| 40 | €22.05375 | €882.15 |
| 60 | €21.43233 | €1,285.94 |
| 100 | €20.67420 | €2,067.42 |
| 260 | €19.32796 | €5,025.27 |
| Unit Price without VAT: | €28.62000 |
|---|---|
| Unit Price with VAT: | €34.34400 |

