
114438 | |
|---|---|
DigiKey Part Number | 2684-114438-ND |
Manufacturer | |
Manufacturer Product Number | 114438 |
Description | 2MM HM C SHROUD 14.35MM |
Customer Reference | |
Detailed Description | Connector Shroud For Backplane Connectors Type C |
Datasheet | Datasheet |
EDA/CAD Models | 114438 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Shroud | |
For Use With/Related Products | Backplane Connectors | |
Specifications | Type C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.19000 | €2.19 |
| 10 | €1.86600 | €18.66 |
| 25 | €1.74880 | €43.72 |
| 88 | €1.59989 | €140.79 |
| 176 | €1.52347 | €268.13 |
| Unit Price without VAT: | €2.19000 |
|---|---|
| Unit Price with VAT: | €2.62800 |

