
114403 | |
|---|---|
DigiKey Part Number | 2684-114403-ND |
Manufacturer | |
Manufacturer Product Number | 114403 |
Description | 2MM HM 3POS M PWR MOD MLS |
Customer Reference | |
Detailed Description | 3 (Power) Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 114403 Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity Erni | Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Tray | Mounting Type Board Edge, Through Hole, Right Angle |
Part Status Obsolete | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 3 (Power) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223964-1 | TE Connectivity AMP Connectors | 0 | A101844-ND | €5.17678 | MFR Recommended |


