96 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type 2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type 2C
024069-view2
024069-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

024069-E

DigiKey Part Number
2684-024069-E-ND
Manufacturer
Manufacturer Product Number
024069-E
Description
DIN C 96POS CRIMP CNT HOUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
96 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type 2C
Datasheet
 Datasheet
EDA/CAD Models
024069-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
DIN 41612, Type 2C
Number of Positions
96
Pitch
0.100" (2.54mm)
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.012
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€6.01000€6.01
10€5.10900€51.09
25€4.78880€119.72
50€4.55980€227.99
100€4.34210€434.21
250€4.07036€1,017.59
500€3.87620€1,938.10
1.000€3.69135€3,691.35
Manufacturers Standard Package
Unit Price without VAT:€6.01000
Unit Price with VAT:€7.21200