
EP-DOP-SZ20-GR-B | |
|---|---|
DigiKey Part Number | 2109-EP-DOP-SZ20-GR-B-ND |
Manufacturer | |
Manufacturer Product Number | EP-DOP-SZ20-GR-B |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sealing Plug For |
Datasheet | Datasheet |
EDA/CAD Models | EP-DOP-SZ20-GR-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.64600 | €6.46 |
| 25 | €0.60600 | €15.15 |
| 50 | €0.57680 | €28.84 |
| 100 | €0.54930 | €54.93 |
| 250 | €0.51484 | €128.71 |
| 500 | €0.49024 | €245.12 |
| 1.000 | €0.46683 | €466.83 |
| 2.500 | €0.43760 | €1,094.00 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

