
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNF516131R0000 | |
---|---|
DigiKey Part Number | 2109-1SNF516131R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNF516131R0000 |
Description | COMPACT POWER TERM BLOCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 150 A 1000 V |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 4 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-10 AWG | |
Load Side Wire/Stud Size | 1-10 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
In-Stock: 51
Can ship immediately
Quantity
All prices are in EUR
Box
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €27.42000 | €27.42 |
10 | €19.75800 | €197.58 |
25 | €17.75880 | €443.97 |
50 | €16.58020 | €829.01 |
100 | €15.64280 | €1,564.28 |
250 | €14.70372 | €3,675.93 |
500 | €14.17294 | €7,086.47 |
Unit Price without VAT: | €27.42000 |
---|---|
Unit Price with VAT: | €32.90400 |
You May Also Be Interested InSee All
15 Items