
1SNK912303R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK912303R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK912303R0000 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK912303R0000 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity ENTRELEC | Pitch 0.472" (12.00mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products SNK, ZK and SNK, ZS Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.69000 | €5.69 |
| 10 | €4.03500 | €40.35 |
| 25 | €3.54680 | €88.67 |
| 50 | €3.24620 | €162.31 |
| 100 | €2.99980 | €299.98 |
| 250 | €2.74656 | €686.64 |
| 500 | €2.60040 | €1,300.20 |
| 1.000 | €2.48571 | €2,485.71 |
| Unit Price without VAT: | €5.69000 |
|---|---|
| Unit Price with VAT: | €6.82800 |

