




1SNK705212R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705212R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705212R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705212R0000 Models |
Category | Voltage - IEC 800V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 20 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 11mm |
Termination Style Push In, Spring | Base Product Number |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.89000 | €9.89 |
| 20 | €6.39250 | €127.85 |
| 40 | €5.87125 | €234.85 |
| 60 | €5.61200 | €336.72 |
| 100 | €5.32900 | €532.90 |
| 260 | €4.91185 | €1,277.08 |
| 500 | €4.69596 | €2,347.98 |
| 1.000 | €4.51618 | €4,516.18 |
| Unit Price without VAT: | €9.89000 |
|---|---|
| Unit Price with VAT: | €11.86800 |

