


1SNK508424R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508424R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508424R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508424R0000 Models |
Category | Voltage - IEC 800V |
Manufacturer TE Connectivity ENTRELEC | Voltage - UL 300V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Features LED Indicator |
Type Disconnect, Feed Through | Color Gray |
Disconnect Type Fuse, Lever | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.0mm | Stripping Length 11mm |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.96000 | €23.96 |
| 10 | €17.21500 | €172.15 |
| 25 | €15.44000 | €386.00 |
| 50 | €14.39140 | €719.57 |
| 100 | €13.55550 | €1,355.55 |
| 250 | €12.71680 | €3,179.20 |
| 500 | €12.24208 | €6,121.04 |
| Unit Price without VAT: | €23.96000 |
|---|---|
| Unit Price with VAT: | €28.75200 |


