




1SNK508310R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508310R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508310R0000 |
Description | CONN TERM BLK DISCONNECT 6-24AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508310R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 50 A | |
Voltage - IEC | 630V | |
Current - UL | 53 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.56000 | €9.56 |
| 10 | €6.78600 | €67.86 |
| 25 | €6.00240 | €150.06 |
| 50 | €5.52800 | €276.40 |
| 100 | €5.14390 | €514.39 |
| 250 | €4.75284 | €1,188.21 |
| 500 | €4.52890 | €2,264.45 |
| 1.000 | €4.35413 | €4,354.13 |
| Unit Price without VAT: | €9.56000 |
|---|---|
| Unit Price with VAT: | €11.47200 |



