




1SNK505212R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK505212R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505212R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505212R0000 Models |
Category | Voltage - IEC 800V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 20 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Gray |
Number of Positions 6 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10.5mm |
Termination Style Screw | Base Product Number |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.58000 | €8.58 |
| 10 | €6.08300 | €60.83 |
| 25 | €5.37240 | €134.31 |
| 50 | €4.94120 | €247.06 |
| 100 | €4.59090 | €459.09 |
| 250 | €4.23356 | €1,058.39 |
| 500 | €4.02862 | €2,014.31 |
| 1.000 | €3.86852 | €3,868.52 |
| Unit Price without VAT: | €8.58000 |
|---|---|
| Unit Price with VAT: | €10.29600 |


