
1SNG625049R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG625049R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG625049R0000 |
Description | EM-SGL-NPT12-MET-C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG625049R0000 Models |
Category | Thread Size 1/2" NPT |
Manufacturer TE Connectivity ENTRELEC | Thread Length 0.512" (13.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €6.76191 | €2,366.67 |
| Unit Price without VAT: | €6.76191 |
|---|---|
| Unit Price with VAT: | €8.11429 |

