



HD36-24-14PN | |
|---|---|
DigiKey Part Number | 1734-1804-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-14PN |
Description | CONN PLUG HSNG MALE 14POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-14PN Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 14 | Insert Material Polyetherimide (PEI) |
Shell Size - Insert 24-14 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 4 (1), 12 (1), 16 (12) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.89000 | €23.89 |
| 10 | €20.30800 | €203.08 |
| 25 | €19.03640 | €475.91 |
| 50 | €18.12800 | €906.40 |
| 100 | €17.26330 | €1,726.33 |
| 250 | €16.18380 | €4,045.95 |
| 500 | €15.41240 | €7,706.20 |
| Unit Price without VAT: | €23.89000 |
|---|---|
| Unit Price with VAT: | €28.66800 |

