
DT04-3P-TN32 | |
|---|---|
DigiKey Part Number | 1734-DT04-3P-TN32-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-TN32 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-TN32 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.59900 | €15.99 |
| 25 | €1.49840 | €37.46 |
| 50 | €1.42660 | €71.33 |
| 100 | €1.35850 | €135.85 |
| 250 | €1.27340 | €318.35 |
| 800 | €1.17304 | €938.43 |
| 1.600 | €1.11707 | €1,787.31 |
| 3.200 | €1.06379 | €3,404.13 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.25600 |

