
DT04-12PA-CE04 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PA-CE04-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-CE04 |
Description | CONN RCPT HSG 12POS 4.45MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-CE04 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Gray |
Connector Type | Features Sealed, Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €6.58652 | €1,646.63 |
| Unit Price without VAT: | €6.58652 |
|---|---|
| Unit Price with VAT: | €7.90382 |

