Similar



DT04-08PD-E003 | |
|---|---|
DigiKey Part Number | 1734-DT04-08PD-E003-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PD-E003 |
Description | REC, 8P, BRN, N, CAP, D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Brown 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PD-E003 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.175" (4.45mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Brown |
Contact Type Male Pin | Features Sealed |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.359" (9.12mm) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-08PD-EC01 | Amphenol Sine Systems Corp | 270 | AT04-08PD-EC01-ND | €3.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.27313 | €981.94 |
| Unit Price without VAT: | €3.27313 |
|---|---|
| Unit Price with VAT: | €3.92776 |


