
934454601 | |
|---|---|
DigiKey Part Number | 1734-934454601-ND |
Manufacturer | |
Manufacturer Product Number | 934454601 |
Description | CONN PLUG HSG 6POS 4.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Features Cap (Cover), Heat Shrink, Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-6S-E008 | TE Connectivity Deutsch ICT Connectors | 2.438 | 1734-1448-ND | €5.35000 | MFR Recommended |
| 934454501 | TE Connectivity Deutsch ICT Connectors | 390 | 1734-934454501-ND | €3.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.00000 | €3.00 |
| 10 | €2.55200 | €25.52 |
| 25 | €2.39240 | €59.81 |
| 50 | €2.27800 | €113.90 |
| 100 | €2.16920 | €216.92 |
| 250 | €2.03336 | €508.34 |
| 500 | €1.93632 | €968.16 |
| 1.000 | €1.84395 | €1,843.95 |
| 2.500 | €1.72861 | €4,321.52 |
| Unit Price without VAT: | €3.00000 |
|---|---|
| Unit Price with VAT: | €3.60000 |

