MFR Recommended

3-2600026-2 | |
|---|---|
DigiKey Part Number | 1734-3-2600026-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2600026-2 |
Description | CONN RCPT HSG 3POS |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Green |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Green |
Part Status Obsolete | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2448110-2 | TE Connectivity Deutsch ICT Connectors | 815 | 1734-2-2448110-2-ND | €1.30000 | MFR Recommended |
| DT04-3P | TE Connectivity Deutsch ICT Connectors | 14.383 | 1734-1019-ND | €0.76000 | MFR Recommended |



