MFR Recommended
MFR Recommended

2600031-4 | |
|---|---|
DigiKey Part Number | 1734-2600031-4-ND |
Manufacturer | |
Manufacturer Product Number | 2600031-4 |
Description | CONN PLUG HSG 4POS 4.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Obsolete | Color Blue |
Connector Type | Features Cap (Cover), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2448104-3 | TE Connectivity Deutsch ICT Connectors | 880 | 1734-1-2448104-3-ND | €2.01000 | MFR Recommended |
| DT06-4S-C015 | TE Connectivity Deutsch ICT Connectors | 8.055 | 1734-1434-ND | €1.76000 | MFR Recommended |



