
2320935-1 | |
|---|---|
DigiKey Part Number | 1734-2320935-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320935-1 |
Description | CONN PLUG HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.209" (5.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.177" (4.50mm) | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.01000 | €5.01 |
| 22 | €4.01955 | €88.43 |
| 44 | €3.82773 | €168.42 |
| 66 | €3.71970 | €245.50 |
| 110 | €3.58800 | €394.68 |
| 264 | €3.37307 | €890.49 |
| 506 | €3.22182 | €1,630.24 |
| 1.012 | €3.06816 | €3,104.98 |
| 2.508 | €2.87807 | €7,218.20 |
| Unit Price without VAT: | €5.01000 |
|---|---|
| Unit Price with VAT: | €6.01200 |

