
2320924-1 | |
|---|---|
DigiKey Part Number | 1734-2320924-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320924-1 |
Description | CONN PLUG HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.209" (5.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.177" (4.50mm) | Operating Temperature -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320924-2 | TE Connectivity Deutsch ICT Connectors | 323 | 1734-2320924-2-ND | €5.90000 | Parametric Equivalent |
| 2320924-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320924-3-ND | €3.90187 | Parametric Equivalent |
| 2320924-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320924-4-ND | €4.19529 | Parametric Equivalent |
| 2320936-1 | TE Connectivity Deutsch ICT Connectors | 295 | 1734-2320936-1-ND | €5.80000 | Parametric Equivalent |
| 2320936-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320936-3-ND | €3.90187 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.80000 | €5.80 |
| 19 | €4.70684 | €89.43 |
| 38 | €4.48211 | €170.32 |
| 57 | €4.35561 | €248.27 |
| 114 | €4.14763 | €472.83 |
| 266 | €3.90703 | €1,039.27 |
| 513 | €3.73018 | €1,913.58 |
| 1.007 | €3.55699 | €3,581.89 |
| 2.508 | €3.33547 | €8,365.36 |
| Unit Price without VAT: | €5.80000 |
|---|---|
| Unit Price with VAT: | €6.96000 |








