
2320922-3 | |
|---|---|
DigiKey Part Number | 1734-2320922-3-ND |
Manufacturer | |
Manufacturer Product Number | 2320922-3 |
Description | CONN PLUG HSG 4POS 5.30MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Purple 0.209" (5.30mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.177" (4.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Purple |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.209" (5.30mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320922-2 | TE Connectivity Deutsch ICT Connectors | 220 | 1734-2320922-2-ND | €4.69000 | Parametric Equivalent |
| 2320922-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320922-4-ND | €3.12404 | Parametric Equivalent |
| 2320934-3 | TE Connectivity Deutsch ICT Connectors | 4 | 1734-2320934-3-ND | €4.68000 | Parametric Equivalent |
| 2320934-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320934-4-ND | €3.26192 | Parametric Equivalent |
| 2320934-2 | TE Connectivity AMP Connectors | 0 | 17-2320934-2-ND | €3.13528 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | €3.19795 | €1,266.39 |
| Unit Price without VAT: | €3.19795 |
|---|---|
| Unit Price with VAT: | €3.83754 |






