
2320922-1 | |
|---|---|
DigiKey Part Number | 1734-2320922-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320922-1 |
Description | CONN PLUG HSG 4POS 5.30MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.209" (5.30mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.185" (4.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.209" (5.30mm) | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.61000 | €4.61 |
| 22 | €3.70091 | €81.42 |
| 44 | €3.52409 | €155.06 |
| 66 | €3.42470 | €226.03 |
| 110 | €3.30345 | €363.38 |
| 264 | €3.10561 | €819.88 |
| 506 | €2.96634 | €1,500.97 |
| 1.012 | €2.82486 | €2,858.76 |
| 2.508 | €2.64983 | €6,645.77 |
| Unit Price without VAT: | €4.61000 |
|---|---|
| Unit Price with VAT: | €5.53200 |

